-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2238-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8728 In Stock |
|
$0.1199 / $0.6000 | Buy Now |
DISTI #
LTV-217-C-G
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: LTV-217-C-G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1233 / $0.1397 | Buy Now |
DISTI #
859-LTV217CG
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN RoHS: Compliant | 331573 |
|
$0.1140 / $0.5700 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.1090 / $0.1190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 474195 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 287400 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.1156 / $0.1239 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 3.75KV TRANS 4-SSOP | 1415500 |
|
$0.0420 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-217-C-G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-217-C-G
Lite-On Semiconductor Corporation
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-08-09 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |