Part Details for LTV-200 by Lite-On Semiconductor Corporation
Overview of LTV-200 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTV-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2064-1-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8-SOP Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTV-200
|
Avnet Americas | OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, >20%, 3,75KV, 2CH, SO8 - Tape and Reel (Alt: LTV-200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTV-200
|
Mouser Electronics | Transistor Output Optocouplers SO8 20% 3.75KV 2CH Optocoupler RoHS: Compliant | 0 |
|
$0.3490 / $0.3570 | Order Now |
DISTI #
LTV-200
|
Avnet Americas | OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, >20%, 3,75KV, 2CH, SO8 - Tape and Reel (Alt: LTV-200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for LTV-200
LTV-200 CAD Models
LTV-200 Part Data Attributes:
|
LTV-200
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-200
Lite-On Semiconductor Corporation
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.125 W | |
Surface Mount | YES |