Part Details for LTUPC455DB by Chequers Electronic (China) Ltd
Overview of LTUPC455DB by Chequers Electronic (China) Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTUPC455DB
LTUPC455DB CAD Models
LTUPC455DB Part Data Attributes
|
LTUPC455DB
Chequers Electronic (China) Ltd
Buy Now
Datasheet
|
Compare Parts:
LTUPC455DB
Chequers Electronic (China) Ltd
Ceramic BPF, 0.455MHz, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHEQUERS ELECTRONIC CHINA LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Width | 7 mm |