-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2197-1-ND
|
DigiKey | LED BLUE DIFFUSED 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22225 In Stock |
|
$0.1455 / $0.5600 | Buy Now |
DISTI #
LTST-T680UBWT
|
Avnet Americas | LED Uni-Color Blue 468nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: LTST-T680UBWT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 / $0.1729 | Buy Now |
DISTI #
859-LTST-T680UBWT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Blue 470nm 400mcd RoHS: Compliant | 6258 |
|
$0.1450 / $0.5600 | Buy Now |
|
Future Electronics | LTST Series 20 mA 468 nm Diffused Blue Color Standard SMD LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1510 / $0.1650 | Buy Now |
|
Future Electronics | LTST Series 20 mA 468 nm Diffused Blue Color Standard SMD LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1510 / $0.1680 | Buy Now |
DISTI #
LTST-T680UBWT
|
Avnet Americas | LED Uni-Color Blue 468nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: LTST-T680UBWT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 / $0.1729 | Buy Now |
DISTI #
LTST-T680UBWT
|
TME | LED, SMD, 3528,PLCC2, blue, 280÷710mcd, 3.5x2.8x1.9mm, 120°, 20mA Min Qty: 2 | 6686 |
|
$0.0970 / $0.3360 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 20mA 495mcd -40��~+85�� 465nm~475nm Blue 120�� 102mW 3.2V SMD3528 Light Emitting Diodes (LED) ROHS | 145 |
|
$0.0683 / $0.1186 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1037 / $0.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-T680UBWT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-T680UBWT
Lite-On Semiconductor Corporation
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |