-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-T180UWETCT-ND
|
DigiKey | LED WHITE 0603 SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9985 In Stock |
|
$0.0464 / $0.3100 | Buy Now |
DISTI #
LTST-T180UWET
|
Avnet Americas | LED Chip White x=0.3/y=0.3 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-T180UWET) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0536 | Buy Now |
DISTI #
859-LTST-T180UWET
|
Mouser Electronics | Standard LEDs - SMD SMD LTST-T180UWET PLCC TYPE RoHS: Compliant | 10857 |
|
$0.0470 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-T180UWET
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-T180UWET
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |