Part Details for LTST-S482TGKT-5A by Lite-On Semiconductor Corporation
Overview of LTST-S482TGKT-5A by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTST-S482TGKT-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-S482TGKT-5A
|
Avnet Americas | SMD, INGAN, 1208, SIDE LOOK, GRN, 525NM, 120MCD, CLR, T/R - Tape and Reel (Alt: LTST-S482TGKT-5A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTST-S482TGKT-5A
|
Mouser Electronics | Standard LEDs - SMD Green 525nm 120mcd RoHS: Compliant | 0 |
|
$0.1250 / $0.1590 | Order Now |
Part Details for LTST-S482TGKT-5A
LTST-S482TGKT-5A CAD Models
LTST-S482TGKT-5A Part Data Attributes
|
LTST-S482TGKT-5A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S482TGKT-5A
Lite-On Semiconductor Corporation
Single Color LED, Pure Green, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Lite-On | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Voltage-Max | 2.9 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.3 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |