Part Details for LTST-S271KSKT by Lite-On Semiconductor Corporation
Overview of LTST-S271KSKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-S271KSKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-S271KSKT-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD R/A Min Qty: 8000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0399 / $0.0553 | Buy Now |
DISTI #
LTST-S271KSKT
|
Avnet Americas | SMD, ALINGAP, 0604, SIDE LOOK, YEL, 587NM, 80MCD, CLR, T/R - Tape and Reel (Alt: LTST-S271KSKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0465 | Buy Now |
DISTI #
859-LTST-S271KSKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Side Look Yellow 587nm 80mcd RoHS: Compliant | 11386 |
|
$0.0390 / $0.2600 | Buy Now |
|
Future Electronics | Yellow 1.65 x 0.6 x 1.15 mm 130° Clear 80 mcd 2 V Surface Mount Domed Top LED RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0402 / $0.0439 | Buy Now |
Part Details for LTST-S271KSKT
LTST-S271KSKT CAD Models
LTST-S271KSKT Part Data Attributes
|
LTST-S271KSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S271KSKT
Lite-On Semiconductor Corporation
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.028 cd | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 588 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 130 deg |