-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 1.7mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1219-1-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 / $0.3000 | Buy Now |
DISTI #
LTST-S220YKT
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-S220YKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0349 | Buy Now |
DISTI #
859-LTST-S220YKT
|
Mouser Electronics | Standard LEDs - SMD Yellow Clear 588nm RoHS: Compliant | 9910 |
|
$0.0310 / $0.2600 | Buy Now |
DISTI #
V72:2272_06812103
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1179 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1849 Container: Cut Strips | Americas - 1179 |
|
$0.0365 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
DISTI #
31585704
|
Verical | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1179 Package Multiple: 1 Date Code: 1849 | Americas - 1179 |
|
$0.0365 | Buy Now |
|
Bristol Electronics | 3986 |
|
RFQ | ||
|
Quest Components | 3180 |
|
$0.2275 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-S220YKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S220YKT
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, 1.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 130 deg |