-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 1.7mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0112
|
Newark | Smd, Alingap, 0805, Side Look, Yel, 587Nm, 80Mcd, Clr, T/R |Liteon LTST-S220KSKT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
160-1470-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19692 In Stock |
|
$0.0329 / $0.3100 | Buy Now |
DISTI #
LTST-S220KSKT
|
Avnet Americas | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-S220KSKT) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0369 | Buy Now |
DISTI #
859-LTST-S220KSKT
|
Mouser Electronics | Standard LEDs - SMD Yellow Clear 587nm RoHS: Compliant | 10325 |
|
$0.0310 / $0.2800 | Buy Now |
DISTI #
E02:0323_00179496
|
Arrow Electronics | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2402 | Europe - 28000 |
|
$0.0278 / $0.0325 | Buy Now |
DISTI #
V72:2272_06812097
|
Arrow Electronics | LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2202 Container: Cut Strips | Americas - 306 |
|
$0.0310 / $0.1892 | Buy Now |
|
Future Electronics | Yellow 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Surface Mount LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0282 / $0.0317 | Buy Now |
|
Bristol Electronics | 2411 |
|
RFQ | ||
|
Bristol Electronics | 7710 |
|
RFQ | ||
|
Bristol Electronics | 3854 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-S220KSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S220KSKT
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, 1.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-S220KSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-S220KSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLPYF1060(PA-T18) | Visible LED, SINGLE COLOR LED, YELLOW, ROHS COMPLIANT, PLASTIC, 4-2F1, 2 PIN | Toshiba America Electronic Components | LTST-S220KSKT vs TLPYF1060(PA-T18) |
TLPYF1060-(PA)(T18) | Visible LED, SINGLE COLOR LED, YELLOW, ROHS COMPLIANT, 4-2F1, 2 PIN | Toshiba America Electronic Components | LTST-S220KSKT vs TLPYF1060-(PA)(T18) |