-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 3.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1212-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6174 In Stock |
|
$0.0398 / $0.3800 | Buy Now |
DISTI #
LTST-C930GKT
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C930GKT) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0447 | Buy Now |
DISTI #
859-LTST-C930GKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 569nm RoHS: Compliant | 17960 |
|
$0.0420 / $0.3600 | Buy Now |
DISTI #
V72:2272_06811995
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 Container: Cut Strips | Americas - 747 |
|
$0.0504 | Buy Now |
|
Future Electronics | Green 3.2 x 2.4 x 2.4 mm 25° Water Clear 40 mcd 2.1 V Dome SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0387 / $0.0435 | Buy Now |
DISTI #
61269227
|
Verical | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 2208 | Americas - 747 |
|
$0.0504 | Buy Now |
|
Bristol Electronics | 829 |
|
RFQ | ||
|
Quest Components | LED DOMED GREEN CLEAR 1210 SMD | 10 |
|
$0.1184 | Buy Now |
|
Quest Components | LED DOMED GREEN CLEAR 1210 SMD | 22800 |
|
$0.0518 / $0.2960 | Buy Now |
|
Quest Components | LED DOMED GREEN CLEAR 1210 SMD | 63 |
|
$0.1416 / $0.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C930GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C930GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 3.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | GOLD | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 25 deg |