Part Details for LTST-C295KGKRKT by Lite-On Semiconductor Corporation
Overview of LTST-C295KGKRKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for LTST-C295KGKRKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C295KGKRKT-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) |
8000 In Stock |
|
$0.1140 / $0.1393 | Buy Now |
DISTI #
LTST-C295KGKRKT
|
Avnet Americas | LED Bi-Color Green/Red 574nm/639nm 4-Pin SMD T/R - Tape and Reel (Alt: LTST-C295KGKRKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 / $0.1279 | Buy Now |
DISTI #
859-LTST-C295KGKRKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Bi-Color Green/Red Clear RoHS: Compliant | 3519 |
|
$0.1090 / $0.5400 | Buy Now |
|
Future Electronics | Red/Green 1.6 x 0.8 x 0.55 mm 130° 35/45 mcd 2.6 V Water Clear SMT Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 12000Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Future Electronics | Red/Green 1.6 x 0.8 x 0.55 mm 130° 35/45 mcd 2.6 V Water Clear SMT Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
80949676
|
Verical | LED Bi-Color Green/Red 574nm/639nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2414 | Americas - 20000 |
|
$0.0894 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1453 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 7765 |
|
RFQ | ||
|
Quest Components | 1162 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
LTST-C295KGKRKT
|
TME | LED, SMD, 0603, red/green, 1.6x0.8x0.55mm, 130°, 2÷2.4/2÷2.4V, 20mA Min Qty: 5 | 2005 |
|
$0.0800 / $0.1600 | Buy Now |
Part Details for LTST-C295KGKRKT
LTST-C295KGKRKT CAD Models
LTST-C295KGKRKT Part Data Attributes
|
LTST-C295KGKRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C295KGKRKT
Lite-On Semiconductor Corporation
Dual Color LED, Red/green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639/574 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-C295KGKRKT
This table gives cross-reference parts and alternative options found for LTST-C295KGKRKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C295KGKRKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C195KGJRKT | Dual Color LED, Red/green, Water Clear, 1.5mm, GREEN PACKAGE-4 | Lite-On Semiconductor Corporation | LTST-C295KGKRKT vs LTST-C195KGJRKT |