-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1457-1-ND
|
DigiKey | LED RED CLR CHIP SMD BOTTOM ENT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
158332 In Stock |
|
$0.0311 / $0.2400 | Buy Now |
DISTI #
LTST-C230KRKT
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C230KRKT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0363 | Buy Now |
DISTI #
859-LTST-C230KRKT
|
Mouser Electronics | Standard LEDs - SMD Red Clear 631nm RoHS: Compliant | 44755 |
|
$0.0320 / $0.2500 | Buy Now |
DISTI #
V36:1790_06811931
|
Arrow Electronics | LED Uni-Color Red 639nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2335 | Americas - 51000 |
|
$0.0284 / $0.0400 | Buy Now |
DISTI #
V72:2272_06811931
|
Arrow Electronics | LED Uni-Color Red 639nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2475 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2510 |
|
$0.0370 / $0.0465 | Buy Now |
|
Future Electronics | Red 3.2 x 1.6 x 1. 1mm 130° 54 mcd Water Clear 2 V Flat Top Reverse SMT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 366000Reel |
|
$0.0313 / $0.0353 | Buy Now |
DISTI #
75698632
|
Verical | LED Uni-Color Red 639nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 51000 |
|
$0.0284 / $0.0400 | Buy Now |
DISTI #
84384513
|
Verical | LED Uni-Color Red 639nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 27000 |
|
$0.0413 / $0.0515 | Buy Now |
DISTI #
83141879
|
Verical | LED Uni-Color Red 639nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2475 Package Multiple: 1 Date Code: 2244 | Americas - 2510 |
|
$0.0465 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C230KRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C230KRKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.6mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 54.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 130 deg |