-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2252-1-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20843 In Stock |
|
$0.0824 / $0.4700 | Buy Now |
DISTI #
LTST-C195TGKRKT
|
Avnet Americas | LED Bi-Color Green/Red 525nm/631nm Chip LED 4-Pin SMD T/R - Tape and Reel (Alt: LTST-C195TGKRKT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0855 / $0.0969 | Buy Now |
DISTI #
859-LTSTC195TGKRKT
|
Mouser Electronics | Standard LEDs - SMD AlInGaP, Grn/Red 0605 SMD 45mcd/70mcd RoHS: Compliant | 21324 |
|
$0.0790 / $0.4600 | Buy Now |
DISTI #
V36:1790_06811856
|
Arrow Electronics | LED Bi-Color Green/Red 525nm/639nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2324 | Americas - 24000 |
|
$0.0759 / $0.0955 | Buy Now |
|
Future Electronics | LED Bi-Color 525nm/639nm 4-Pin Chip LED T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 4000Reel |
|
$0.0834 / $0.0911 | Buy Now |
DISTI #
84385951
|
Verical | LED Bi-Color Green/Red 525nm/639nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2324 | Americas - 24000 |
|
$0.0759 / $0.0955 | Buy Now |
|
Win Source Electronics | LED GREEN/RED CLEAR CHIP SMD / SMD LED | 20000 |
|
$0.0370 / $0.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C195TGKRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C195TGKRKT
Lite-On Semiconductor Corporation
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | DUAL COLOR LED |