Part Details for LTST-C195KGKFKT by Lite-On Semiconductor Corporation
Overview of LTST-C195KGKFKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTST-C195KGKFKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-C195KGKFKTCT-ND
|
DigiKey | LED GREEN/ORANGE CLR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0566 / $0.3800 | Buy Now |
DISTI #
LTST-C195KGKFKT
|
Avnet Americas | LED Bi-Color Green/Orange 574nm/611nm 4-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C195KGKFKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0659 | Buy Now |
DISTI #
859-LTST-C195KGKFKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Bi-Color Grn 571/Org 589nm RoHS: Compliant | 82034 |
|
$0.0600 / $0.3800 | Buy Now |
|
Future Electronics | LED Uni-Color Green 574nm 2-Pin Mini-SMD RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0568 | Buy Now |
DISTI #
LTST-C195KGKFKT
|
Avnet Americas | LED Bi-Color Green/Orange 574nm/611nm 4-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C195KGKFKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0659 | Buy Now |
|
Chip1Cloud | LED GREEN/ORANGE CLEAR CHIP SMD | 819600 |
|
RFQ |
Part Details for LTST-C195KGKFKT
LTST-C195KGKFKT CAD Models
LTST-C195KGKFKT Part Data Attributes:
|
LTST-C195KGKFKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C195KGKFKT
Lite-On Semiconductor Corporation
Dual Color LED, Orange/green, Water Clear, 1.5mm, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 90.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611/574 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 130 deg |