-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Yellow/green, Water Clear, 1.5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1453-1-ND
|
DigiKey | LED GRN/YLW CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2136 In Stock |
|
$0.0693 / $0.4300 | Buy Now |
DISTI #
LTST-C195KGJSKT
|
Avnet Americas | LED Bi-Color Green/Yellow 574nm/591nm 4-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C195KGJSKT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0726 / $0.0823 | Buy Now |
DISTI #
859-LTST-C195KGJSKT
|
Mouser Electronics | Standard LEDs - SMD Green/Yellow Clear 571nm/589nm RoHS: Compliant | 62998 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | Green/Yellow 1.6 x 1.5 x 0.55 mm 130° 35/75 mcd Clear 2 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 20000Reel |
|
$0.0357 / $0.0398 | Buy Now |
|
Future Electronics | Green/Yellow 1.6 x 1.5 x 0.55 mm 130° 35/75 mcd Clear 2 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 587Cut Tape/Mini-Reel |
|
$0.1470 / $0.3400 | Buy Now |
|
Future Electronics | Green/Yellow 1.6 x 1.5 x 0.55 mm 130° 35/75 mcd Clear 2 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0712 / $0.0787 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Bristol Electronics | 1363 |
|
RFQ | ||
|
Bristol Electronics | 3389 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C195KGJSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C195KGJSKT
Lite-On Semiconductor Corporation
Dual Color LED, Yellow/green, Water Clear, 1.5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591/574 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Gold/Silver/Nickel (Au/Ag/Ni) | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 130 deg |