-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC, THIN, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0102
|
Newark | Smd, Alingap, 0603, Thin, Grn, 571Nm, 35Mcd, Clr, T/R Rohs Compliant: Yes |Liteon LTST-C191KGKT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
160-1446-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2483 In Stock |
|
$0.0275 / $0.2600 | Buy Now |
DISTI #
LTST-C191KGKT
|
Avnet Americas | LED Uni-Color Green 574nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C191KGKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0309 | Buy Now |
DISTI #
LTST-C191KGKT
|
Avnet Americas | LED Uni-Color Green 574nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C191KGKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0309 | Buy Now |
DISTI #
859-LTST-C191KGKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 571nm RoHS: Compliant | 312560 |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
E02:0323_00179292
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2408 | Europe - 565000 |
|
$0.0249 / $0.0373 | Buy Now |
DISTI #
V36:1790_06811769
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2352 | Americas - 25000 |
|
$0.0262 / $0.0402 | Buy Now |
DISTI #
V72:2272_06811769
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2152 Container: Cut Strips | Americas - 2186 |
|
$0.0316 / $0.2695 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 105000Reel |
|
$0.0265 / $0.0289 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0330 / $0.1382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C191KGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C191KGKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC, THIN, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 44.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C191KGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C191KGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C190KGKT | Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-C191KGKT vs LTST-C190KGKT |