LTST-C191KEKT
Lite-On Semiconductor Corporation
Description: Single Color LED, Red, Water Clear, 1.1mm,

Overview of LTST-C191KEKT by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LTST-C191KEKT by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 160-LTST-C191KEKTCT-ND
DigiKey LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21647
In Stock
  • 1 $0.3000
  • 10 $0.2350
  • 100 $0.1054
  • 500 $0.0952
  • 1,000 $0.0782
  • 2,000 $0.0680
  • 5,000 $0.0612
  • 10,000 $0.0544
  • 25,000 $0.0510
  • 50,000 $0.0459
  • 125,000 $0.0442
$0.0442 / $0.3000 Buy Now
DISTI # LTST-C191KEKT
Avnet Americas LED Uni-Color Red Orange 632nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C191KEKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0514
  • 10,000 $0.0501
  • 20,000 $0.0477
  • 30,000 $0.0464
  • 40,000 $0.0454
$0.0454 / $0.0514 Buy Now
DISTI # 859-LTST-C191KEKT
Mouser Electronics Standard LEDs - SMD SMD LED Thin Red 621nm 60mcd RoHS: Compliant 17641
  • 1 $0.3000
  • 10 $0.2340
  • 100 $0.0960
  • 1,000 $0.0680
  • 5,000 $0.0610
  • 10,000 $0.0540
  • 25,000 $0.0500
  • 50,000 $0.0450
  • 100,000 $0.0440
$0.0440 / $0.3000 Buy Now
Future Electronics Standard LEDs - SMD SMD LED Thin Red 621nm 60mcd RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.0443
$0.0443 Buy Now
Bristol Electronics   3970
RFQ
DISTI # LTST-C191KEKT
Avnet Asia LED Uni-Color Red Orange 632nm Chip LED 2-Pin SMD T/R (Alt: LTST-C191KEKT) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days 0
RFQ

CAD Models for LTST-C191KEKT by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTST-C191KEKT by Lite-On Semiconductor Corporation

LTST-C191KEKT
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
IC COMPATIBLE
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
50.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.55 mm
Packing Method
TR, 7 INCH
Peak Wavelength
632 nm
Shape
RECTANGULAR
Size
1.1 mm
Surface Mount
YES
Terminal Pitch
1.5 mm
Viewing Angle
130 deg
Want to compare parts?
  1. LTST-C191KEKT
    Lite-On Semiconductor Corporation
    Single Color LED, Red, Water Clear, 1.1mm,
    VS

Related Parts for LTST-C191KEKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTST-C191KEKT by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTST-C191KEKT by Lite-On Semiconductor Corporation

  • Please alert me when LTST-C191KEKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTST-C191KEKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTST-C191KEKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTST-C191KEKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTST-C191KEKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTST-C191KEKT by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: