-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2019-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12992 In Stock |
|
$0.1102 / $0.5300 | Buy Now |
DISTI #
LTST-C190TGKT
|
Avnet Americas | LED Uni-Color Green 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190TGKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1236 | Buy Now |
DISTI #
859-LTST-C190TGKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 150mcd RoHS: Compliant | 13961 |
|
$0.1080 / $0.4600 | Buy Now |
DISTI #
V72:2272_06811748
|
Arrow Electronics | LED Uni-Color Green 530nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2206 Container: Cut Strips | Americas - 7726 |
|
$0.1085 / $0.2346 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130° Clear 150 mcd 3.2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.1060 / $0.1150 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130° Clear 150 mcd 3.2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
61617186
|
Verical | LED Uni-Color Green 530nm 2-Pin SMD T/R Min Qty: 55 Package Multiple: 1 Date Code: 2206 | Americas - 7726 |
|
$0.1085 / $0.1424 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.1 mm | 4382 |
|
$0.0936 / $0.2160 | Buy Now |
DISTI #
LTST-C190TGKT
|
Avnet Americas | LED Uni-Color Green 530nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190TGKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1236 | Buy Now |
DISTI #
LTST-C190TGKT
|
TME | LED, SMD, 0603, green, 71÷450mcd, 1.6x0.8x0.8mm, 130°, 2.8÷3.6V Min Qty: 5 | 7995 |
|
$0.0598 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C190TGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C190TGKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.071 cd | |
Luminous Intensity-Nom | 260.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 530 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C190TGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C190TGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C191TGKT | Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-C190TGKT vs LTST-C191TGKT |