Part Details for LTST-C190KGKT-INV by Lite-On Semiconductor Corporation
Overview of LTST-C190KGKT-INV by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTST-C190KGKT-INV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C190KGKT-INV
|
Avnet Americas | Chip LED Green 576.5nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190KGKT-INV) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTSTC190KGKTINV
|
Mouser Electronics | Standard LEDs - SMD SMD LTST-C190KGKT-INV 0603 TYPE RoHS: Compliant | 12004 |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
LTST-C190KGKT-INV
|
Avnet Americas | Chip LED Green 576.5nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190KGKT-INV) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LTST-C190KGKT-INV
LTST-C190KGKT-INV CAD Models
LTST-C190KGKT-INV Part Data Attributes:
|
LTST-C190KGKT-INV
Lite-On Semiconductor Corporation
Buy Now
|
Compare Parts:
LTST-C190KGKT-INV
Lite-On Semiconductor Corporation
|
Samacsys Manufacturer | Lite-On |