-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Ultra Bright Red, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-C170KDKTCT-ND
|
DigiKey | LED CHIP LTST-C170 0805 SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 / $0.3500 | Buy Now |
DISTI #
LTST-C170KDKT
|
Avnet Americas | LED Single Chip Red 645nm 40mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C170KDKT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0412 | Buy Now |
DISTI #
859-LTST-C170KDKT
|
Mouser Electronics | Standard LEDs - SMD SMD LTST-C170KDKT0805 TYPE RoHS: Compliant | 19166 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | Red 638nm 1.8V 0805 (2012 Metric) Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0281 / $0.0321 | Buy Now |
DISTI #
LTST-C170KDKT
|
Avnet Americas | LED Single Chip Red 645nm 40mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C170KDKT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0412 | Buy Now |
DISTI #
LEDIND1410
|
Rutronik | CHIP LED RED CLEAR 0805 >2,8MCD RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 21000 Stock SG - 0 |
|
$0.0287 | Buy Now |
DISTI #
LTST-C170KDKT
|
Avnet Asia | LED Single Chip Red 645nm 40mA 2-Pin SMD T/R (Alt: LTST-C170KDKT) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | LED CHIP LTST-C170 0805 SMD / LED Indication - Discrete | 6000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0771 / $0.0826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C170KDKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170KDKT
Lite-On Semiconductor Corporation
Single Color LED, Ultra Bright Red, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 15.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |