-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0087
|
Newark | Smd, 0805, Grn, 569Nm, 6Mcd, Clr, T/R Rohs Compliant: Yes |Liteon LTST-C170GKT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
160-1179-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
644670 In Stock |
|
$0.0312 / $0.3000 | Buy Now |
DISTI #
LTST-C170GKT
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C170GKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0350 | Buy Now |
DISTI #
LTST-C170GKT
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C170GKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0350 | Buy Now |
DISTI #
LTST-C170GKT
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C170GKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0350 | Buy Now |
DISTI #
859-LTST-C170GKT
|
Mouser Electronics | Standard LEDs - SMD Green 569nm RoHS: Compliant | 138244 |
|
$0.0300 / $0.2800 | Buy Now |
|
Future Electronics | Green 2 x 1.25 x 1.1 mm 130° Water Clear 6 mcd 2.1 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 534000Reel |
|
$0.0273 / $0.0317 | Buy Now |
|
Future Electronics | Green 2 x 1.25 x 1.1 mm 130° Water Clear 6 mcd 2.1 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0273 / $0.0317 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 11477 |
|
$0.0592 / $0.4388 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 21085 |
|
$0.0225 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C170GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |