-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1178-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80295 In Stock |
|
$0.0349 / $0.3300 | Buy Now |
DISTI #
LTST-C170EKT
|
Avnet Americas | LED Uni-Color Red 630nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C170EKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0392 | Buy Now |
DISTI #
V36:1790_06811637
|
Arrow Electronics | LED Uni-Color Red 630nm 2-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2326 | Americas - 60000 |
|
$0.0316 / $0.0510 | Buy Now |
DISTI #
V72:2272_06811637
|
Arrow Electronics | LED Uni-Color Red 630nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2302 Container: Cut Strips | Americas - 5084 |
|
$0.0515 / $0.2096 | Buy Now |
|
Future Electronics | Red 2 x 1.25 x 1.1 mm 130° Clear 2 mcd 2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0340 / $0.0372 | Buy Now |
DISTI #
77795474
|
Verical | LED Uni-Color Red 630nm 2-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 60000 |
|
$0.0316 / $0.0510 | Buy Now |
DISTI #
71315896
|
Verical | LED Uni-Color Red 630nm 2-Pin SMD T/R Min Qty: 172 Package Multiple: 1 Date Code: 2302 | Americas - 5084 |
|
$0.0515 / $0.0716 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, 1.4 mm | 52 |
|
$0.0960 / $0.1280 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 1.4 mm | 2800 |
|
$0.0462 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C170EKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170EKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |