-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3036 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 447 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | 2553 |
|
RFQ | ||
|
Bristol Electronics | 5205 |
|
RFQ | ||
|
Bristol Electronics | 1499 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 1530 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 22858 |
|
$0.1575 / $0.4500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 2428 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 418 |
|
$0.1140 / $0.3800 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 1224 |
|
$0.1400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C170CKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170CKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C170CKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C170CKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C190CKT | Single Color LED, Red, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | LTST-C170CKT vs LTST-C190CKT |