There are no models available for this part yet.
Overview of LTST-C060UBKT by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTST-C060UBKT by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 10mA -40~+85 465nm~475nm Blue 120 102mW SMD,1.6x2mm Light Emitting Diodes LED ROHS | 2990 |
|
$0.0722 / $0.1212 | Buy Now |