-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-108KRKTCT-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0671 / $0.4200 | Buy Now |
DISTI #
LTST-108KRKT
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-108KRKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0703 / $0.0797 | Buy Now |
DISTI #
859-LTST-108KRKT
|
Mouser Electronics | Standard LEDs - SMD SMD Side View 0.8mm Red 631nm 200mcd RoHS: Compliant | 9327 |
|
$0.0670 / $0.4300 | Buy Now |
|
Future Electronics | Red 2.85 x 1.2 mm 110° Water Clear 200 mcd 2.4 V Surface Mount Side View LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0705 / $0.0748 | Buy Now |
DISTI #
LTST-108KRKT
|
TME | LED, SMD, red, 112÷280mcd, 2.85x0.8x1.2mm, 110°, 1.8÷2.4V, 20mA Min Qty: 5 | 3350 |
|
$0.0537 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-108KRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-108KRKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 196.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for LTST-108KRKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-108KRKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-010KRKT | Single Color LED, | Lite-On Semiconductor Corporation | LTST-108KRKT vs LTST-010KRKT |
LTST-020KRKT | Single Color LED, | Lite-On Semiconductor Corporation | LTST-108KRKT vs LTST-020KRKT |