LTSHSM-514-D-04-H-V-001-TR-P
Major League Electronics
Description: Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle

Overview of LTSHSM-514-D-04-H-V-001-TR-P by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for LTSHSM-514-D-04-H-V-001-TR-P by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTSHSM-514-D-04-H-V-001-TR-P by Major League Electronics

LTSHSM-514-D-04-H-V-001-TR-P
Major League Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POST HEIGHT=0.130",TAPE & REEL
Body Breadth
0.135 inch
Body Length
0.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.794 mm
Plating Thickness
30u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Total Number of Contacts
28
Want to compare parts?
  1. LTSHSM-514-D-04-H-V-001-TR-P
    Major League Electronics
    Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle
    VS

Alternate Parts for LTSHSM-514-D-04-H-V-001-TR-P

This table gives cross-reference parts and alternative options found for LTSHSM-514-D-04-H-V-001-TR-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTSHSM-514-D-04-H-V-001-TR-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSHSM-514-D-06-H-V-001-TR-P Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle Major League Electronics LTSHSM-514-D-04-H-V-001-TR-P vs TSHSM-514-D-06-H-V-001-TR-P
HBSTCM-514-D-20-H-145-001 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Major League Electronics LTSHSM-514-D-04-H-V-001-TR-P vs HBSTCM-514-D-20-H-145-001
SL3-075-UH170/01-88 Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd LTSHSM-514-D-04-H-V-001-TR-P vs SL3-075-UH170/01-88
BSTCM-514-D-12-H-145-001 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle Major League Electronics LTSHSM-514-D-04-H-V-001-TR-P vs BSTCM-514-D-12-H-145-001
BSTCM-514-D-20-H-145-001 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle Major League Electronics LTSHSM-514-D-04-H-V-001-TR-P vs BSTCM-514-D-20-H-145-001
LTSHSM-514-D-02-H-V-001-TR-P Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle Major League Electronics LTSHSM-514-D-04-H-V-001-TR-P vs LTSHSM-514-D-02-H-V-001-TR-P
HBSTCM-514-D-22-H-145-001 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Major League Electronics LTSHSM-514-D-04-H-V-001-TR-P vs HBSTCM-514-D-22-H-145-001
LTSHSM-514-D-06-H-V-001-TR-P Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle Major League Electronics LTSHSM-514-D-04-H-V-001-TR-P vs LTSHSM-514-D-06-H-V-001-TR-P
SL3-075-U190/02-88 Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd LTSHSM-514-D-04-H-V-001-TR-P vs SL3-075-U190/02-88
SL3-075-UH190/02-88 Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd LTSHSM-514-D-04-H-V-001-TR-P vs SL3-075-UH190/02-88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTSHSM-514-D-04-H-V-001-TR-P by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTSHSM-514-D-04-H-V-001-T... by Major League Electronics

Select Manufacturer
Which Manufacturer of LTSHSM-514-D-04-H-V-001-T... would you like to use for your alert(s)?
  • Please alert me when LTSHSM-514-D-04-H-V-001-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTSHSM-514-D-04-H-V-001-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTSHSM-514-D-04-H-V-001-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTSHSM-514-D-04-H-V-001-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTSHSM-514-D-04-H-V-001-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTSHSM-514-D-04-H-V-001-TR-P by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: