Part Details for LTS600 by Laurel Electronics Inc
Overview of LTS600 by Laurel Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3837
|
Newark | Isolator Converter Module, 90-300V, Din Rail, Signal Conditioner Input:Digital, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy:0.2%, Supply Voltage Min:90Vdc, Supply Voltage Max:300Vdc |Laurel Electronics LTS600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |