Part Details for LTS40 VHN4 A3 by Benedict GmbH
Overview of LTS40 VHN4 A3 by Benedict GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS40 VHN4 A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3600-LTS40VHN4A3-ND
|
DigiKey | SWITCH 600V 40A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$146.4400 | Buy Now |