Part Details for LTS32 PFHN4 A3+LH11 by Benedict GmbH
Overview of LTS32 PFHN4 A3+LH11 by Benedict GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS32 PFHN4 A3+LH11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3600-LTS32PFHN4A3+LH11-ND
|
DigiKey | SWITCH 600V 32A Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
42 In Stock |
|
$195.6300 | Buy Now |