Part Details for LTS-5603AG by Lite-On Semiconductor Corporation
Overview of LTS-5603AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for LTS-5603AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-5603AG-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
900 In Stock |
|
$0.5649 / $1.8200 | Buy Now |
DISTI #
LTS-5603AG
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED Green CC 10-Pin PDIP - Rail/Tube (Alt: LTS-5603AG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
DISTI #
859-LTS-5603AG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRHD RoHS: Compliant | 319 |
|
$0.5610 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5760 | Buy Now |
Part Details for LTS-5603AG
LTS-5603AG CAD Models
LTS-5603AG Part Data Attributes
|
LTS-5603AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5603AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |