Part Details for LTS-547AP by Lite-On Semiconductor Corporation
Overview of LTS-547AP by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LTS-547AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-547AP
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-547AP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-547AP
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$0.5940 / $1.5300 | Order Now |
DISTI #
59693148
|
Verical | Displays Module 1DIGIT 8LED B. Red CC 10-Pin DIP Module Min Qty: 16 Package Multiple: 1 Date Code: 2139 | Americas - 3200 |
|
$0.3309 | Buy Now |
Part Details for LTS-547AP
LTS-547AP CAD Models
LTS-547AP Part Data Attributes
|
LTS-547AP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-547AP
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |