Part Details for LTS-547AE by Lite-On Semiconductor Corporation
Overview of LTS-547AE by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-547AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-547AE-ND
|
DigiKey | DISP 7SEG 0.52" SGL OR-RED 10DIP Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6716 | Buy Now |
DISTI #
LTS-547AE
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CC 10-Pin DIP - Rail/Tube (Alt: LTS-547AE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-547AE
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 0 |
|
$0.5940 / $1.5300 | Order Now |
|
Future Electronics | LED Displays Accessories Orange RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 40 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.6600 / $0.7850 | Buy Now |
DISTI #
80619950
|
Verical | Displays Module 1DIGIT 8LED Red Orange CC 10-Pin DIP Module Min Qty: 3840 Package Multiple: 3840 Date Code: 2127 | Americas - 3840 |
|
$0.2749 | Buy Now |
Part Details for LTS-547AE
LTS-547AE CAD Models
LTS-547AE Part Data Attributes
|
LTS-547AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-547AE
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 13.2mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-547AE
This table gives cross-reference parts and alternative options found for LTS-547AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-547AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-6980HR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm | Lite-On Semiconductor Corporation | LTS-547AE vs LTS-6980HR |