LTS-546AP
Description: Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm,

Overview of LTS-546AP by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LTS-546AP by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTS-546AP-ND
DigiKey DISPLAY 7SEG 0.52" SGL RED 10DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.6363
$0.6363 Buy Now
DISTI # LTS-546AP
Avnet Americas Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-546AP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube 0
RFQ

CAD Models for LTS-546AP by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTS-546AP by Lite-On Semiconductor Corporation

LTS-546AP
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lite-On
Additional Feature
IC COMPATIBLE
Color
BRIGHT RED
Color@Wavelength
Red
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
13.2 mm
Forward Current-Max
0.015 A
Forward Voltage-Max
2.8 V
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
697 nm
Want to compare parts?
  1. LTS-546AP
    Lite-On Semiconductor Corporation
    Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm,
    VS

Related Parts for LTS-546AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTS-546AP by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTS-546AP by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTS-546AP would you like to use for your alert(s)?
  • Please alert me when LTS-546AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTS-546AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTS-546AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTS-546AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTS-546AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTS-546AP by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: