Part Details for LTS-546AE by Lite-On Semiconductor Corporation
Overview of LTS-546AE by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-546AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-546AE-ND
|
DigiKey | DISP 7SEG 0.52" SGL OR-RED 10DIP Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6716 | Buy Now |
DISTI #
LTS-546AE
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin DIP - Rail/Tube (Alt: LTS-546AE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6412 / $0.7268 | Buy Now |
DISTI #
859-LTS-546AE
|
Mouser Electronics | LED Displays & Accessories Red Orange, 621nm 2200ucd, 2.0VDC RoHS: Compliant | 113 |
|
$0.5940 / $1.5300 | Buy Now |
DISTI #
V36:1790_06811175
|
Arrow Electronics | Displays Module 1DIGIT 8LED Red Orange CA 10-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1906 | Americas - 16 |
|
$0.5560 | Buy Now |
|
Future Electronics | 7 SEGMENT ORANGE RED S/D DISPLAY 10 POS DIP RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 40 Container: Tube | 20Tube |
|
$0.5450 / $0.6350 | Buy Now |
DISTI #
32426971
|
Verical | Displays Module 1DIGIT 8LED Red Orange CA 10-Pin DIP Module Min Qty: 11 Package Multiple: 1 Date Code: 1906 | Americas - 16 |
|
$0.5560 | Buy Now |
DISTI #
LTS-546AE
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin DIP - Rail/Tube (Alt: LTS-546AE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6412 / $0.7268 | Buy Now |
Part Details for LTS-546AE
LTS-546AE CAD Models
LTS-546AE Part Data Attributes:
|
LTS-546AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-546AE
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 13.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LTS-546AE
This table gives cross-reference parts and alternative options found for LTS-546AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-546AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-546AHR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm | Lite-On Semiconductor Corporation | LTS-546AE vs LTS-546AHR |
TDSO5150 | Smart/Normal 7 Seg Numeric LED Display, | Vishay Semiconductors | LTS-546AE vs TDSO5150 |