Part Details for LTS-4817CKR-P by Lite-On Semiconductor Corporation
Overview of LTS-4817CKR-P by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-4817CKR-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1865-1-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL RED 10SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
783 In Stock |
|
$0.7831 / $2.3300 | Buy Now |
DISTI #
LTS-4817CKR-P
|
Avnet Americas | DISPLAY, 1- DIG SMD, ALLNGAP RED, 0.39",GRAY W/WHITE SEG,CA - Tape and Reel (Alt: LTS-4817CKR-P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8269 / $0.9371 | Buy Now |
DISTI #
859-LTS-4817CKR-P
|
Mouser Electronics | LED Displays & Accessories Sing Dig Red 631nm 0.39" Com Anode RoHS: Compliant | 3383 |
|
$0.7820 / $2.1300 | Buy Now |
|
Future Electronics | N/D LTS-4817CKR-P SINGLE DIGIT SMD DISPLAY RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7950 / $0.8400 | Buy Now |
Part Details for LTS-4817CKR-P
LTS-4817CKR-P CAD Models
LTS-4817CKR-P Part Data Attributes
|
LTS-4817CKR-P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4817CKR-P
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0005 cd | |
Luminous Intensity-Nom | 20.8 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 639 nm |