Part Details for LTS-4802BJF-H1 by Lite-On Semiconductor Corporation
Overview of LTS-4802BJF-H1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LTS-4802BJF-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1526-5-ND
|
DigiKey | DISP 7SEG 0.39" SGL OR-YLW 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-4802BJF-H1
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow Orange CA 10-Pin DIP - Rail/Tube (Alt: LTS-4802BJF-H1) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-4802BJF-H1
|
Mouser Electronics | LED Displays & Accessories 1-DIG Yel-Org CARHD RoHS: Compliant | 0 |
|
$0.4210 / $1.3400 | Order Now |
Part Details for LTS-4802BJF-H1
LTS-4802BJF-H1 CAD Models
LTS-4802BJF-H1 Part Data Attributes:
|
LTS-4802BJF-H1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4802BJF-H1
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow Orange, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |