Part Details for LTS-4801JR by Lite-On Semiconductor Corporation
Overview of LTS-4801JR by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-4801JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1532-5-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1614 In Stock |
|
$0.4650 / $1.4500 | Buy Now |
DISTI #
LTS-4801JR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Sup. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-4801JR) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4894 / $0.5546 | Buy Now |
DISTI #
859-LTS-4801JR
|
Mouser Electronics | LED Displays & Accessories 1-DIG Red CARHD RoHS: Compliant | 284 |
|
$0.4650 / $1.4100 | Buy Now |
|
Future Electronics | Red Single Digit 0.52 mcd 2 V Seven Segment Common Anode LED Display RoHS: Compliant pbFree: Yes Min Qty: 3240 Package Multiple: 36 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.4800 / $0.5750 | Buy Now |
DISTI #
10335081
|
Verical | Displays Module 1DIGIT 8LED Sup. Red CA 10-Pin DIP Module Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$0.6585 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Ameya Holding Limited | Red Single Digit 0.52 mcd 2 V Seven Segment Common Anode LED Display | 900 |
|
RFQ |
Part Details for LTS-4801JR
LTS-4801JR CAD Models
LTS-4801JR Part Data Attributes:
|
LTS-4801JR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4801JR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 639 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-4801JR
This table gives cross-reference parts and alternative options found for LTS-4801JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-4801JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-A34DRD-A | Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, ROHS COMPLIANT PACKAGE-10 | American Bright Optoelectronics | LTS-4801JR vs BS-A34DRD-A |
BS-A34DRD | Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, SD-13, 10 PIN | American Bright Optoelectronics | LTS-4801JR vs BS-A34DRD |