Part Details for LTS-4530AG by Lite-On Semiconductor Corporation
Overview of LTS-4530AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for LTS-4530AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4530AG-ND
|
DigiKey | DISP 7SEG 0.4" OV/FL GRN 14DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-4530AG
|
Avnet Americas | Displays Segmented Module Overflow 6LED Green CA 14-Pin DIP - Rail/Tube (Alt: LTS-4530AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTS-4530AG
|
Avnet Americas | Displays Segmented Module Overflow 6LED Green CA 14-Pin DIP - Rail/Tube (Alt: LTS-4530AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-4530AG
LTS-4530AG CAD Models
LTS-4530AG Part Data Attributes:
|
LTS-4530AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4530AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |