Part Details for LTS-4301JF by Lite-On Semiconductor Corporation
Overview of LTS-4301JF by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-4301JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1531-5-ND
|
DigiKey | DISP 7SEG 0.39" SGL OR-YLW 10DIP Min Qty: 1008 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5126 | Buy Now |
DISTI #
LTS-4301JF
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow Orange CC 10-Pin DIP - Rail/Tube (Alt: LTS-4301JF) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-4301JF
|
Mouser Electronics | LED Displays & Accessories 1-DIG Yel-Org CCRHD RoHS: Compliant | 0 |
|
$0.4540 / $1.4500 | Order Now |
Part Details for LTS-4301JF
LTS-4301JF CAD Models
LTS-4301JF Part Data Attributes
|
LTS-4301JF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4301JF
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow Orange, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 611 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |