Part Details for LTS-3861JR by Lite-On Semiconductor Corporation
Overview of LTS-3861JR by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-3861JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-3861JR-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-3861JR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Sup. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-3861JR) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3861JR
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$0.7510 / $0.8130 | Order Now |
Part Details for LTS-3861JR
LTS-3861JR CAD Models
LTS-3861JR Part Data Attributes
|
LTS-3861JR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3861JR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Super Red, 7.62mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | SUPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |