-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 9.14mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3367GJ(A)-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3367GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-367G-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL GRN 10DIP Min Qty: 1050 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
DISTI #
LTS-367G
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin - Rail/Tube (Alt: LTS-367G) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5062 / $0.5737 | Buy Now |
DISTI #
859-LTS-367G
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRHD RoHS: Compliant | 300 |
|
$0.4690 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 35 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4940 | Buy Now |
|
Quest Components | 221 |
|
$0.8050 / $2.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-367G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-367G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 9.14mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
This table gives cross-reference parts and alternative options found for LTS-367G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-367G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7803-S20 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 7.6mm, | Agilent Technologies Inc | LTS-367G vs HDSP-7803-S20 |
HDSP-7803 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm, | Hewlett Packard Co | LTS-367G vs HDSP-7803 |
HDSP-7803-S02 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 7.6mm, | Agilent Technologies Inc | LTS-367G vs HDSP-7803-S02 |
HDSP-7803-S01 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 7.6mm, | Hewlett Packard Co | LTS-367G vs HDSP-7803-S01 |
LA-301ML | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 8mm, PLASTIC PACKAGE-10 | ROHM Semiconductor | LTS-367G vs LA-301ML |
HDSP-7803-S02 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 7.6mm, | Hewlett Packard Co | LTS-367G vs HDSP-7803-S02 |
LA-301-ML | 7 SEG NUMERIC DISPLAY, GREEN, 8 mm, PLASTIC PACKAGE-10 | ROHM Semiconductor | LTS-367G vs LA-301-ML |