LTS-360P
Description: Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 9.14mm,

Overview of LTS-360P by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LTS-360P by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTS-360P-ND
DigiKey DISPLAY 7SEG 0.36" SGL RED 10DIP Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # LTS-360P
Avnet Americas Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin - Rail/Tube (Alt: LTS-360P) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Tube 0
RFQ
DISTI # 859-LTS-360P
Mouser Electronics LED Displays & Accessories Red RoHS: Compliant 2047
  • 1 $1.2100
  • 10 $1.0000
  • 105 $0.8440
  • 280 $0.7500
  • 525 $0.6380
  • 1,015 $0.5250
  • 2,520 $0.4990
  • 5,005 $0.4880
  • 10,010 $0.4690
$0.4690 / $1.2100 Buy Now

CAD Models for LTS-360P by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTS-360P by Lite-On Semiconductor Corporation

LTS-360P
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lite-On
Additional Feature
IC COMPATIBLE
Color
BRIGHT RED
Color@Wavelength
Red
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
9.14 mm
Forward Current-Max
0.015 A
Forward Voltage-Max
2.8 V
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
697 nm
Want to compare parts?
  1. LTS-360P
    Lite-On Semiconductor Corporation
    Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 9.14mm,
    VS

Alternate Parts for LTS-360P

This table gives cross-reference parts and alternative options found for LTS-360P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-360P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LA-301VB Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm, PLASTIC PACKAGE-10 ROHM Semiconductor LTS-360P vs LA-301VB

Related Parts for LTS-360P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTS-360P by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTS-360P by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTS-360P would you like to use for your alert(s)?
  • Please alert me when LTS-360P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTS-360P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTS-360P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTS-360P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTS-360P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTS-360P by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: