-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 9.14mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2000-5-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL RED 10DIP Min Qty: 1050 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
DISTI #
LTS-360HR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-360HR) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5062 / $0.5737 | Buy Now |
DISTI #
859-LTS-360HR
|
Mouser Electronics | LED Displays & Accessories 1-DIG Hi Eff Red CARHD RoHS: Compliant | 945 |
|
$0.5120 / $1.3900 | Buy Now |
|
Future Electronics | Single Digit Seven Segment High Efficiency Red 0.36" Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 35 Container: Tube | 0Tube |
|
$0.5200 / $0.6250 | Buy Now |
|
Bristol Electronics | 1656 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 9.14 mm | 1324 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 9.14 mm | 172 |
|
$1.0200 / $2.0400 | Buy Now |
DISTI #
LTS-360HR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-360HR) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5062 / $0.5737 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-360HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-360HR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 9.14mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |
This table gives cross-reference parts and alternative options found for LTS-360HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-360HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7501 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, | Broadcom Limited | LTS-360HR vs HDSP-7501 |
HDSP-7511 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, | Broadcom Limited | LTS-360HR vs HDSP-7511 |