Part Details for LTS-360E by Lite-On Semiconductor Corporation
Overview of LTS-360E by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-360E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-360E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin - Rail/Tube (Alt: LTS-360E) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-360E
|
Mouser Electronics | LED Displays & Accessories Red Orange, 621nm 2000ucd, 2.0VDC RoHS: Compliant | 708 |
|
$0.4690 / $1.2100 | Buy Now |
DISTI #
LTS-360E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin - Rail/Tube (Alt: LTS-360E) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-360E
LTS-360E CAD Models
LTS-360E Part Data Attributes:
|
LTS-360E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-360E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 9.14mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |