LTS-3406LJR
Lite-On Semiconductor Corporation
Description: Smart/Normal 7 Seg Numeric LED Display, Super Red, 20.32mm,

Overview of LTS-3406LJR by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LTS-3406LJR by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTS-3406LJR
Avnet Americas Displays Segmented Module 1DIGIT 6LED Sup. Red 18-Pin DIP - Rail/Tube (Alt: LTS-3406LJR) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube 0
RFQ
DISTI # 859-LTS-3406LJR
Mouser Electronics LED Displays & Accessories Red, Low Current RoHS: Compliant 0
  • 1,008 $1.0600
  • 2,502 $0.9950
  • 5,004 $0.9560
$0.9560 / $1.0600 Order Now

CAD Models for LTS-3406LJR by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTS-3406LJR by Lite-On Semiconductor Corporation

LTS-3406LJR
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lite-On
Color
SUPER RED
Configuration
SEPARATE, 0.5 DIGIT WITH DECIMAL POINT
Display Height
20.32 mm
Forward Current-Max
0.025 A
Number of Functions
0.5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. LTS-3406LJR
    Lite-On Semiconductor Corporation
    Smart/Normal 7 Seg Numeric LED Display, Super Red, 20.32mm,
    VS

Related Parts for LTS-3406LJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTS-3406LJR by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTS-3406LJR by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTS-3406LJR would you like to use for your alert(s)?
  • Please alert me when LTS-3406LJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTS-3406LJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTS-3406LJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTS-3406LJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTS-3406LJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTS-3406LJR by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: