Part Details for LTS-3406LJG by Lite-On Semiconductor Corporation
Overview of LTS-3406LJG by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTS-3406LJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-3406LJG
|
Avnet Americas | Displays Segmented Module 1DIGIT 6LED Green 18-Pin DIP - Rail/Tube (Alt: LTS-3406LJG) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3406LJG
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 0 |
|
$0.9560 / $1.0600 | Order Now |
Part Details for LTS-3406LJG
LTS-3406LJG CAD Models
LTS-3406LJG Part Data Attributes
|
LTS-3406LJG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3406LJG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 20.32mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |