Part Details for LTS-3401LWC by Lite-On Semiconductor Corporation
Overview of LTS-3401LWC by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-3401LWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2248-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 18DIP Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0620 | Buy Now |
DISTI #
LTS-3401LWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 18-Pin DIP - Rail/Tube (Alt: LTS-3401LWC) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0324 / $1.1700 | Buy Now |
DISTI #
859-LTS-3401LWC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 1046 |
|
$0.9800 / $2.6500 | Buy Now |
|
Future Electronics | Single Digit 0.8" Common Anode Red 660 nm 1.7 V Seven Segment LED Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 18 Container: Tube | 0Tube |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
LED13798
|
Rutronik | 7-SEG.DISPL.RED 1D 20MM C.A. RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tube |
Stock DE - 1894 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6870 / $0.7835 | Buy Now |
Part Details for LTS-3401LWC
LTS-3401LWC CAD Models
LTS-3401LWC Part Data Attributes:
|
LTS-3401LWC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3401LWC
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red, 20.32mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |