Part Details for LTS-315AY by Lite-On Semiconductor Corporation
Overview of LTS-315AY by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTS-315AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-315AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 14-Pin DIP - Rail/Tube (Alt: LTS-315AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-315AY
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 0 |
|
$0.4690 / $1.5000 | Order Now |
DISTI #
LTS-315AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 14-Pin DIP - Rail/Tube (Alt: LTS-315AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-315AY
LTS-315AY CAD Models
LTS-315AY Part Data Attributes:
|
LTS-315AY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-315AY
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm |