-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.62mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0076
|
Newark | Display, 1-Dig, Grn, 0.30", Carld Rohs Compliant: Yes |Liteon LTS-312AG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 690 |
|
$0.5740 | Buy Now |
DISTI #
160-1991-5-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 14DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
253 In Stock |
|
$0.4810 / $1.5000 | Buy Now |
DISTI #
LTS-312AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin DIP - Rail/Tube (Alt: LTS-312AG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 690 |
|
$0.4144 / $0.4444 | Buy Now |
DISTI #
859-LTS-312AG
|
Mouser Electronics | LED Displays & Accessories green RoHS: Compliant | 951 |
|
$0.4810 / $1.2300 | Buy Now |
DISTI #
V36:1790_06811926
|
Arrow Electronics | Displays Module 1DIGIT 8LED Green CA 11-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2331 | Americas - 588 |
|
$0.4566 / $0.7991 | Buy Now |
|
Future Electronics | Display Module, 1 Char, 7Segment 0.3 Green RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tray | 0Tray |
|
$0.4950 / $0.5900 | Buy Now |
DISTI #
78406924
|
Verical | Displays Module 1DIGIT 8LED Green CA 11-Pin DIP Module Min Qty: 14 Package Multiple: 1 Date Code: 2331 | Americas - 588 |
|
$0.4566 / $0.7991 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, GREEN, 7.62MM | 25 |
|
$0.6210 / $1.0350 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, GREEN, 7.62MM | 8 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
LTS-312AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin DIP - Rail/Tube (Alt: LTS-312AG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 690 |
|
$0.4144 / $0.4444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-312AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-312AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.62mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.65 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
This table gives cross-reference parts and alternative options found for LTS-312AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-312AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-3600 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 7.62mm, DIP-14 | Broadcom Limited | LTS-312AG vs HDSP-3600 |