Part Details for LTS-311AE by Lite-On Semiconductor Corporation
Overview of LTS-311AE by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LTS-311AE
LTS-311AE CAD Models
LTS-311AE Part Data Attributes
|
LTS-311AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-311AE
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Orange Red, 7.62mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-311AE
This table gives cross-reference parts and alternative options found for LTS-311AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-311AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-3536 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm | Avago Technologies | LTS-311AE vs HDSP-3536 |
HDSP-3536 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm, DIP-14 | Hewlett Packard Co | LTS-311AE vs HDSP-3536 |
HDSP-3536 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Broadcom Limited | LTS-311AE vs HDSP-3536 |
HDSP-3536 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Agilent Technologies Inc | LTS-311AE vs HDSP-3536 |